The MLI1206-R82-KBW is a shielded ceramic RF inductor with a type of multi-layer technology. It has a core material of ceramic and a case size of 1206. The inductance is 0.82uH with a tolerance of 10% and a minimum self-resonant frequency of 100M. The maximum DC current is 0.15A and the maximum DC resistance is 0.9R. The inductor operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |