This general purpose inductor is a 27uH device with a tolerance of 10% and a maximum rated current of 0.135A. It has a self resonance frequency of 20MHz and a minimum quality factor of 50. The inductor is shielded and has a DC resistance of 3.5 ohms. It is designed for use in RF applications and is available in an axial package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.135 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |