The P0206-4R7KT is a wirewound inductor with a molded protection style and 10% tolerance. It has a minimum quality factor of 45 and a minimum self resonant frequency of 75 MHz. The inductor's lead style is axial and it measures 6.85 mm in length and 2.67 mm in diameter. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |