This 4.7uH inductor features a wirewound construction with a 10% tolerance and a minimum quality factor of 33. It has a maximum DC current rating of 0.26A and a maximum DC resistance of 2.6 ohms. The inductor's self-resonant frequency is a minimum of 90MHz. It is designed for use in through-hole mounting applications and has a product length of 10.03mm and a product diameter of 4.19mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 10.03mm |
| Product Diameter | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |