This is a general purpose axial inductor with a nominal inductance of 1200nH and a DC resistance of 22.1mΩ. It is designed for RF applications and has a maximum rated current of 0.06A. The inductor is shielded and has a self-resonance frequency of 1.5MHz. It operates over a temperature range of -55°C to 125°C and is available in a through-hole package.
RCD PF0410-122-JB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 22.1 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.