Inductor Shielded/Molded Wirewound 18uH 20% 2.5MHz 45Q-Factor 0.3A 0.89Ohm DCR AXL T/R
RCD PF0410-180-MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.89 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.