This is a general purpose inductor with a nominal inductance of 220uH and a minimum quality factor of 55. It has a maximum rated current of 0.125A and a DC resistance of 5 ohms. The inductor is shielded and has a self-resonance frequency of 7.5 MHz. It is designed for use in RF applications and is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5 |
| Rated Current-Max | 0.125 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |