This general purpose inductor has a nominal inductance of 220uH and a minimum quality factor of 55 at the nominal inductance. It is designed for use in RF applications and has a maximum operating temperature of 125C. The inductor is shielded and has a terminal placement of axial. It is rated for a maximum current of 0.125A and has a DC resistance of 5. The inductor is part of the PF series from RCD and is available in a through-hole package.
RCD PF0410-221-MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5 |
| Rated Current-Max | 0.125 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.