The PF0410-221-MTW is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 5 ohms. It has a maximum rated current of 0.125A and a self resonance frequency of 7.5MHz. The inductor is shielded and has a minimum quality factor of 55 at its nominal inductance. It is designed for use as an RF inductor and is rated for operation up to 125C. The inductor is available in an axial package with terminals placed on the axial leads.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5 |
| Rated Current-Max | 0.125 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7.5 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |