Inductor Shielded/Molded Wirewound 2.2uH 5% 7.9MHz 44Q-Factor 0.65A 0.19Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD PF0410-2R2-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.65 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.