The PF0410-392-JT is a general purpose inductor with a nominal inductance of 3900uH and a minimum quality factor of 45. It has a maximum rated current of 0.035A and is designed for use in RF applications. The inductor is shielded and has a DC resistance of 73.8. It is available in an axial package and is suitable for through-hole mounting. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PF0410-392-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 73.8 |
| Rated Current-Max | 0.035 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.8 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.