This is a general purpose axial inductor with a nominal inductance of 3.9uH and a maximum rated current of 0.45A. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a quality factor of at least 44 at its nominal inductance. It is suitable for use in RF applications.
RCD PF0410-3R9-MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.45 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-3R9-MB to view detailed technical specifications.
No datasheet is available for this part.