The PF0410-3R9-MBQ is a general purpose axial inductor with a nominal inductance of 3.9uH and a DC resistance of 0.4Ohm. It has a maximum rated current of 0.45A and operates within a temperature range of -55 to 125C. The inductor is shielded and suitable for RF applications. It is a single-function device with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
RCD PF0410-3R9-MBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.45 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |