Inductor Shielded/Molded Wirewound 4.7uH 20% 7.9MHz 44Q-Factor 0.38A 0.55Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD PF0410-4R7-MT technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |