Inductor Shielded/Molded Wirewound 5600uH 5% 250KHz 44Q-Factor 0.028A 96.9Ohm DCR AXL T/R
RCD PF0410-562-JTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 96.9 |
| Rated Current-Max | 0.028 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.73 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-562-JTQ to view detailed technical specifications.
No datasheet is available for this part.