The PF0410-562-KBQ is a general purpose inductor with a nominal inductance of 5600uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.028A and has a DC resistance of 96.9 ohms. It is a shielded, two-terminal axial inductor designed for RF applications.
RCD PF0410-562-KBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 96.9 |
| Rated Current-Max | 0.028 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.73 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for RCD PF0410-562-KBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.