This shielded/molded wirewound inductor has a nominal inductance of 680 microhenries with a tolerance of 20%. It is designed to operate at a test frequency of 790 kHz and can handle a maximum DC current of 0.08 amperes. The inductor's maximum DC resistance is 11.8 ohms, and it has a minimum quality factor of 60 and a minimum self-resonant frequency of 4.5 MHz. The inductor is available in an axial lead style and measures 11.2 millimeters in length and 4.49 millimeters in diameter. It can operate within a temperature range of -55 degrees Celsius to 125 degrees Celsius.
RCD PF0410-681-MB technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 11.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PF0410-681-MB to view detailed technical specifications.
No datasheet is available for this part.