Inductor Shielded/Molded Wirewound 6800uH 5% 250KHz 40Q-Factor 0.027A 111Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD PF0410-682-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 111 |
| Rated Current-Max | 0.027 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 0.66 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.