Inductor Shielded/Molded Wirewound 8200uH 5% 250KHz 40Q-Factor 0.026A 119Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD PF0410-822-JT technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 8200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.026A |
| Max DC Resistance | 119Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.54MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.