Inductor Shielded/Molded Wirewound 8.2uH 10% 7.9MHz 50Q-Factor 0.25A 1.32Ohm DCR AXL Bulk
RCD PF0410-8R2-KBQ technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.32Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.