Inductor Shielded/Molded Wirewound 0.27uH 20% 25MHz 47Q-Factor 0.855A 0.11Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD PF0410-R27-MT technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.855A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |