This shielded wirewound inductor features an inductance of 0.56uH with a tolerance of 5%. It has a maximum DC current rating of 0.49A and a maximum DC resistance of 0.33. The inductor's minimum quality factor is 43 and its minimum self resonant frequency is 210MHz. It is designed for use in through-hole applications and has a product length of 11.2mm and a product diameter of 4.49mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PF0410-R56-JT technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 43 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 11.2mm |
| Product Diameter | 4.49mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.