This general purpose inductor features a nominal inductance of 0.56uH and a tolerance of 20%. It is designed for use in RF applications and has a shielded construction. The inductor is rated for a maximum current of 0.49A and has a self-resonance frequency of 210MHz. It is available in an axial package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | PF |
| Quality Factor-Min (at L-nom) | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |