This 100uH power inductor features a 5% tolerance and is constructed using wirewound technology. The maximum DC current and saturation current are both 0.3A, with a maximum DC resistance of 1.66 Ohms. The inductor measures 4.8mm in length and 3.5mm in height, and is designed for surface mount applications. It operates over a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC1-101-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.66Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |