This 15uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. The inductor has a maximum DC current of 0.85A and a maximum saturation current of 0.85A. It also has a maximum DC resistance of 0.235 ohms. The inductor measures 4.8mm in length and 3.5mm in height. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.235Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |