This 33uH wirewound power inductor features a 5% tolerance and operates within a temperature range of -40 to 105°C. It has a maximum DC current of 0.56A and a maximum saturation current of 0.56A. The product length is 4.8mm and the height is 3.5mm.
Checking distributor stock and pricing after the page loads.
RCD PIC1-330-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.54Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |