This 68uH surface mount inductor features a 10% tolerance and a maximum operating current of 0.37A. It has a shielded design and is suitable for use as a power inductor. The inductor is part of the PIC series from RCD and has a maximum operating temperature of 105°C. It is designed for surface mount applications and has a dual-ended terminal placement.
RCD PIC1-680-KT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.12 |
| Rated Current-Max | 0.37 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.