The PIC163-390-JT is a 39uH wirewound power inductor with a tolerance of 5%. It can handle a maximum DC current of 0.52A and has a maximum DC resistance of 0.59 Ohm. The inductor is designed for surface mount applications and has a product length of 4.8mm and a height of 3.5mm. It operates within a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC163-390-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.59Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |