This 1.8uH wirewound power inductor features a 20% tolerance and is tested at 1K frequency. It can handle a maximum DC current of 1.95A and has a maximum DC resistance of 0.064 ohms. The inductor measures 4.8mm in length and 3.5mm in height, and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC1ER-1R8-MTW technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.064Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |