The PIC1ER-2R2-MTQ is a 2.2uH wirewound inductor with a tolerance of 20% and a maximum DC current of 1.75A. It has a maximum DC resistance of 0.072 ohms and is designed for surface mount applications. The inductor is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 1.75A |
| Max DC Resistance | 0.072Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |