The PIC1ER-470-JT is a 47uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.44A and a maximum saturation current of 0.44A. The inductor's maximum DC resistance is 0.84 ohms. It measures 4.8mm in length and 3.5mm in height. The PIC1ER-470-JT operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC1ER-470-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.44A |
| Max DC Resistance | 0.84Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.