The PIC2-331-JT is a wirewound inductor with a type of power inductor, featuring an inductance of 330uH and a tolerance of 5%. It has a maximum DC current rating of 0.28A and a maximum saturation current of 0.28A. The inductor's maximum DC resistance is 2.3 ohms. The physical dimensions of the inductor are 6.1mm in product length and 4.9mm in height. The PIC2-331-JT operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC2-331-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.28A |
| Max DC Resistance | 2.3Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |