This 4.7uH wirewound power inductor features a 20% tolerance and is tested at 1KHz. It can handle a maximum DC current of 1.8A and has a maximum DC resistance of 0.07 ohms. The inductor measures 6.1mm in length and 4.9mm in height, and operates within a temperature range of -40C to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC2-4R7-MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |