The PIC263-271-WT is a 270uH wirewound power inductor with a tolerance of 15% and a test frequency of 1KHz. It can handle a maximum DC current of 0.31A and a maximum saturation current of 0.31A. The inductor has a maximum DC resistance of 1.87 and a product length of 6.1mm with a height of 4.9mm. It operates within a temperature range of -40C to 105C.
RCD PIC263-271-WT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1.87Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC263-271-WT to view detailed technical specifications.
No datasheet is available for this part.