The PIC263-470-JT is a wirewound inductor with a 47uH inductance value and 5% tolerance. It has a maximum DC resistance of 0.37 ohms and a maximum saturation current of 0.72A. The inductor is designed for surface mount applications and has a product length of 6.1mm and a height of 4.9mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC263-470-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.37Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |