The PIC263-560-JT is a 56uH wirewound inductor with a tolerance of 5%. It has a maximum DC resistance of 0.42 Ohms and can handle a maximum DC current of 0.68A. The inductor's product length is 6.1mm and its height is 4.9mm. It operates within a temperature range of -40°C to 105°C. This inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
RCD PIC263-560-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.42Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.