This 220uH wirewound inductor has a tolerance of 5% and a maximum DC current of 0.35A. It is designed to operate within a temperature range of -40 to 105°C. The inductor's product length is 6.1mm and its height is 4.9mm. It is a surface mount component suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
RCD PIC2ER-221-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 1.57Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |