This 270uH wirewound inductor has a tolerance of 15% and is tested at 1KHz. It can handle a maximum DC current of 0.31A and a maximum saturation current of 0.31A. The device has a maximum DC resistance of 1.87 and measures 6.1mm in length and 4.9mm in height. It operates within a temperature range of -40C to 105C.
RCD PIC2ER-271-WT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1.87Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC2ER-271-WT to view detailed technical specifications.
No datasheet is available for this part.