Inductor Power Wirewound 2.7uH 20% 1KHz 2.1A 0.057Ohm DCR T/R
RCD PIC2ER-2R7-MTQ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.