The PIC2ER-391-JT is a wirewound power inductor with a nominal inductance of 390uH and a tolerance of 5%. It can handle a maximum DC current of 0.23A and a maximum saturation current of 0.23A. The inductor has a maximum DC resistance of 3.4 and a product length of 6.1mm. It is designed for surface mount applications and has a height of 4.9mm. The PIC2ER-391-JT operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC2ER-391-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 3.4Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.