The PIC2ER-3R9-KTQ is a 3.9uH wirewound power inductor with a 10% tolerance. It has a maximum DC current rating of 1.9A and a maximum saturation current of 1.9A. The inductor's DC resistance is maximally 0.065 ohms. It measures 6.1mm in length and 4.9mm in height. The PIC2ER-3R9-KTQ operates within a temperature range of -40°C to 105°C.
RCD PIC2ER-3R9-KTQ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.065Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PIC2ER-3R9-KTQ to view detailed technical specifications.
No datasheet is available for this part.