The PIC2ER-560-JT is a 56uH wirewound power inductor with a tolerance of 5%. It has a maximum DC current rating of 0.68A and a maximum saturation current of 0.68A. The inductor's DC resistance is 0.42 ohms. It measures 6.1mm in length and 4.9mm in height. The PIC2ER-560-JT operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC2ER-560-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.42Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.