This 270uH wirewound inductor features a 5% tolerance and is tested at 1KHz. It can handle a maximum DC current of 0.29A and has a maximum DC resistance of 1.31 ohms. The inductor measures 8.1mm in length and 4mm in height, with an operating temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC3-271-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 1.31Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |