This 39uH wirewound power inductor features a 5% tolerance and a maximum DC resistance of 0.22 ohms. It can handle a maximum DC current of 0.74 amps and a maximum saturation current of 0.74 amps. The inductor has a product length of 8.1mm and a height of 4mm, making it suitable for surface mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC3-390-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |