This is a wirewound inductor with an inductance of 470uH and a tolerance of 5%. It has a maximum DC current rating of 0.2A and a maximum saturation current of 0.2A. The inductor's maximum DC resistance is 3 ohms. It measures 8.1mm in length and 4mm in height. The operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC3-471-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |