This 150uH wirewound inductor has a tolerance of 5% and is tested at 1KHz. It can handle a maximum DC current of 0.4A and a maximum saturation current of 0.4A. The maximum DC resistance is 0.75 ohms. The inductor measures 8.1mm in length and 4mm in height. It operates within the temperature range of -40C to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC363-151-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.75Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |