The PIC363-471-JT is a 470uH wirewound inductor with a 5% tolerance, suitable for applications requiring a maximum DC current of 0.2A. It has a maximum DC resistance of 3 ohms and is designed to operate within a temperature range of -40 to 105°C. The inductor's product length is 8.1mm and height is 4mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
RCD PIC363-471-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 3Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |