The PIC3ER-120-MTW is a 12uH wirewound inductor with a tolerance of 20%. It can handle a maximum DC current of 1.39A and has a maximum DC resistance of 0.09R. The inductor measures 8.1mm in length and 4mm in height, and operates within a temperature range of -40C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.39A |
| Maximum Saturation Current | 1.39A |
| Max DC Resistance | 0.09Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |