The PIC3ER-120-WTQ is a wirewound inductor with an inductance of 12uH and a tolerance of 15%. It is designed to operate within a temperature range of -40°C to 105°C. The inductor has a maximum DC current rating of 1.39A and a maximum DC resistance of 0.09 ohms. Its product length is 8.1mm and height is 4mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.39A |
| Maximum Saturation Current | 1.39A |
| Max DC Resistance | 0.09Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |