This is a power inductor with a wirewound technology, featuring an inductance of 180 microhenries with a tolerance of 5%. It has a maximum DC current rating of 0.36 amps and a maximum saturation current of 0.36 amps. The inductor's maximum DC resistance is 1.02 ohms. It measures 8.1 millimeters in length and 4 millimeters in height. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC3ER-181-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 1.02Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.